Add To Favorites
Product Overview
Digi-Key Part Number 296-24794-1-ND
Quantity Available 7.872
Can ship immediately

Factory Stock ?: 7.327
Manufacturer

Manufacturer Part Number

TS3A4742DCNR

Description IC SWITCH DUAL SPST SOT23-8
Expanded Description 2 Circuit IC Switch 1:1 900 mOhm SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets TS3A4741, TS3A4742
Product Training Modules Signal Switch Solutions
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 890 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 900 mOhm
Channel-to-Channel Matching (ΔRon) 30 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 14ns, 9ns
-3db Bandwidth 125MHz
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 23pF, 20pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -95dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24794-1

00:29:02 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,44000 6,44
10 5,74000 57,40
100 4,47720 447,72
500 3,69880 1.849,40
1.000 2,92005 2.920,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24794-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 2,64600
  • Digi-Reel® ? : 296-24794-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.872 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback