Add To Favorites
Product Overview
Digi-Key Part Number 296-30368-1-ND
Quantity Available 3.564
Can ship immediately

Factory Stock ?: 1.716
Manufacturer

Manufacturer Part Number

TPS7A7300RGWT

Description IC REG LDO FIX/ADJ 3A 20VQFN
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 0.9 V ~ 5 V 3A 20-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 0.9 V ~ 5 V
Current - Output 3A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 1.425 V ~ 6.5 V
Current - Limit (Min) 3.2A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-VQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30368-1

01:05:38 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,96000 24,96
10 22,38400 223,84
100 18,36530 1.836,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36861-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 9,91406
  • Cut Tape (CT) ? : 296-36861-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.765 - Immediate
  • Unit Price: 21,64000
  • Digi-Reel® ? : 296-36861-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.765 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-30368-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.500 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: 16,90308
  • Digi-Reel® ? : 296-30368-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.564 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback