Add To Favorites
Product Overview
Digi-Key Part Number 296-30366-1-ND
Quantity Available 1.034
Can ship immediately

Factory Stock ?: 1.250
Manufacturer

Manufacturer Part Number

TPS7A7100RGWT

Description IC REG LDO FIX/ADJ 1A 20VQFN
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable Output 0.9 V ~ 5 V 1A 20-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 0.9 V ~ 5 V
Current - Output 1A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 1.425 V ~ 6.5 V
Current - Limit (Min) 1.1A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-VQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30366-1

00:20:36 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,64000 17,64
10 15,82000 158,20
100 12,71550 1.271,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36859-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 6,30000
  • Cut Tape (CT) ? : 296-36859-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.540 - Immediate
  • Unit Price: 15,33000
  • Digi-Reel® ? : 296-36859-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.540 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-30366-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    1.250 - Factory Stock ?
  • Unit Price: 11,59200
  • Digi-Reel® ? : 296-30366-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.034 - Immediate
    1.250 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback