Add To Favorites
Product Overview
Digi-Key Part Number 296-27206-1-ND
Quantity Available 2.337
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS7A6050QKTTRQ1

Description IC REG LDO 5V 0.3A DDPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 5V 300mA DDPAK/TO-263-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TPS7A(60,61)xx-Q1
PCN Packaging Qualification Carrier Tape 13/Mar/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 300mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 5.3 V ~ 40 V
Current - Limit (Min) 350mA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
 
Additional Resources
Standard Package ? 1
Other Names 296-27206-1

16:39:55 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,81000 19,81
10 17,75900 177,59
100 14,55160 1.455,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27206-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 12,02670
  • Digi-Reel® ? : 296-27206-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.337 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback