Add To Favorites
Product Overview
Digi-Key Part Number 296-25880-1-ND
Quantity Available 4.253
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS78330DDCR

Description IC REG LDO 3V 0.15A 5SOT
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3V 150mA 5-SOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets TPS783xx
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.13V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 150mA
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-SOT
 
You May Also Be Interested In
  • KMR431G LFS - C&K | CKN10250CT-ND DigiKey Electronics
  • KMR431G LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 4,13000
  • CKN10250CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-25880-1

01:53:37 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,95000 5,95
10 5,25700 52,57
100 4,03130 403,13
500 3,18682 1.593,41
1.000 2,54947 2.549,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25880-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,93375
  • Digi-Reel® ? : 296-25880-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.253 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27178-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,82284
  • Cut Tape (CT) ? : 296-27178-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.180 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 6,02000
  • Digi-Reel® ? : 296-27178-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.180 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback