Add To Favorites
Product Overview
Digi-Key Part Number 296-23688-1-ND
Quantity Available 6.359
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS780270200DDCR

Description IC REG LDO 2.7V/2V 0.15A 5SOT
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.7V, 2V 150mA 5-SOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS780 Series Datasheet
PCN Assembly/Origin Qualification Assembly/Test Site 14/Jul/2014
Manufacturer Product Page TPS780270200DDCR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.7V, 2V
Current - Output 150mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.2 V ~ 5.5 V
Current - Limit (Min) 150mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-SOT
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23688-1

13:15:24 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,42000 7,42
10 6,61500 66,15
100 5,15760 515,76
500 4,26034 2.130,17
1.000 3,36350 3.363,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23688-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 3,04780
  • Digi-Reel® ? : 296-23688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.359 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32564-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 5,37292
  • Cut Tape (CT) ? : 296-32564-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 141 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 8,47000
  • Digi-Reel® ? : 296-32564-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 141 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback