Add To Favorites
Product Overview
Digi-Key Part Number 296-2765-1-ND
Quantity Available 1.718
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS77018DBVT

Description IC REG LDO 1.8V 50MA SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 50mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 50mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.7 V ~ 10 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-11046-1-ND TPS77018DBVR Texas Instruments Cut Tape (CT) ? 10.269 - Immediate
9.000 - Factory Stock ?
7,98000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-2765-1

23:27:28 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,10000 9,10
10 8,14800 81,48
100 6,35110 635,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-11046-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 3,28300
  • Cut Tape (CT) ? : 296-11046-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.269 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 7,98000
  • Digi-Reel® ? : 296-11046-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.269 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-2765-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 5,76408
  • Digi-Reel® ? : 296-2765-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.718 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS77018DBVRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 3,28300
  • Tape & Reel (TR) ? : TPS77018DBVTG4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 5,09395
Send Feedback