Add To Favorites
Product Overview
Digi-Key Part Number 296-1363-1-ND
Quantity Available 3.575
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS76030DBVR

Description IC REG LDO 3V 50MA SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3V 50mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS76030/32/33/38/50
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 50mA
Voltage - Dropout (Typical) 0.12V @ 50mA
Number of Regulators 1
Voltage - Input 3.2 V ~ 16 V
Current - Limit (Min) 100mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-1363-1

13:50:42 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,12000 8,12
10 7,23100 72,31
100 5,63850 563,85
500 4,65766 2.328,83
1.000 3,67710 3.677,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1363-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 2,97500
  • Digi-Reel® ? : 296-1363-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.575 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27075-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 5,85452
  • Cut Tape (CT) ? : 296-27075-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 288 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 9,24000
  • Digi-Reel® ? : 296-27075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 288 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS76030DBVRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 2,97500
  • Tape & Reel (TR) ? : TPS76030DBVTG4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 5,17375
Send Feedback