Add To Favorites
Product Overview
Digi-Key Part Number 296-15925-1-ND
Quantity Available 2.927
Can ship immediately

Factory Stock ?: 4.150
Manufacturer

Manufacturer Part Number

TPS75801KTTT

Description IC REG LDO ADJ 3A DDPAK
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.225 V ~ 5 V 3A DDPAK/TO-263-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS75801,15,18,25,33,A01
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.225 V ~ 5 V
Current - Output 3A
Voltage - Dropout (Typical) 0.15V @ 3A
Number of Regulators 1
Voltage - Input 2.8 V ~ 5.5 V
Current - Limit (Min) 5.5A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
 
You May Also Be Interested In
  • 150220-2000-RB - 3M | 3M5313-ND DigiKey Electronics
  • 150220-2000-RB
  • 3M
  • CONN 20POS 2MM SOCKET STR PC SMD
  • Unit Price 17,63000
  • 3M5313-ND
Additional Resources
Standard Package ? 1
Other Names 296-15925-1
296-15925-5
296-15925-5-ND

13:26:40 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 44,20000 44,20
10 39,64200 396,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31994-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: 23,17194
  • Cut Tape (CT) ? : 296-31994-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 926 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: 38,14000
  • Digi-Reel® ? : 296-31994-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 926 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-15925-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 300 - Immediate
    4.150 - Factory Stock ?
  • Unit Price: 36,40480
  • Digi-Reel® ? : 296-15925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.927 - Immediate
    4.150 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS75801KTTRG3-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 4.000 - Factory Stock ?
  • Unit Price: 23,17194
  • Tape & Reel (TR) ? : TPS75801KTTTG3-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 4.150 - Factory Stock ?
  • Unit Price: 31,55060
Send Feedback