Add To Favorites
Product Overview
Digi-Key Part Number 296-15913-1-ND
Quantity Available 3.488
Can ship immediately

Factory Stock ?: 3.864
Manufacturer

Manufacturer Part Number

TPS75525KTTT

Description IC REG LDO 2.5V 5A DDPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 2.5V 5A DDPAK/TO-263-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS75515/18/25/33
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 5A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.8 V ~ 5.5 V
Current - Limit (Min) 5.5A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15913-1
296-15913-5
296-15913-5-ND

12:03:08 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 44,03000 44,03
10 39,76000 397,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15913-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 650 - Immediate
    3.850 - Factory Stock ?
  • Unit Price: 36,80740
  • Digi-Reel® ? : 296-15913-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.488 - Immediate
    3.850 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS75525KTTR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 26,14500
  • Tape & Reel (TR) ? : TPS75525KTTTG3-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 3.850 - Factory Stock ?
  • Unit Price: 31,95990
Send Feedback