Add To Favorites
Product Overview
Digi-Key Part Number 296-41632-1-ND
Quantity Available 5.669
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS65951A1ZGUR

Description IC PWR MGMT W/9 LDO 169BGA
Expanded Description Handheld/Mobile Devices, OMAP™ PMIC 169-BGA MicroStar (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TPS65951 Errata
Manufacturer Product Page TPS65951A1ZGUR Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Handheld/Mobile Devices, OMAP™
Current - Supply -
Voltage - Supply 2.7 V ~ 4.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 169-LFBGA
Supplier Device Package 169-BGA MicroStar (12x12)
 
Additional Resources
Standard Package ? 1
Other Names 296-41632
296-41632-1
296-41632-ND

22:26:57 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 68,39000 68,39
10 61,97700 619,77
100 51,08990 5.108,99
500 44,66880 22.334,40
1.000 34,89750 34.897,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41632-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 34,89750
  • Bulk ? : 296-29495-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.375 - Immediate
  • Unit Price: 79,74000
Send Feedback