Add To Favorites
Product Overview
Digi-Key Part Number 296-24038-1-ND
Quantity Available 2.331
Can ship immediately

Factory Stock ?: 2.997
Manufacturer

Manufacturer Part Number

TPS650250RHBT

Description IC PWR MGMT LI-ION SYSTEMS 32QFN
Expanded Description Battery Power Management IC Lithium-Ion/Polymer 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Power Management
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Fault Protection Over Temperature
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24038-1

01:33:48 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 35,63000 35,63
10 31,96900 319,69
100 26,19260 2.619,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24038-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    2.750 - Factory Stock ?
  • Unit Price: 24,12592
  • Digi-Reel® ? : 296-24038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.331 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39462-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 14,17500
  • Cut Tape (CT) ? : 296-39462-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 502 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 30,94000
  • Digi-Reel® ? : 296-39462-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 502 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback