Add To Favorites
Product Overview
Digi-Key Part Number 296-24626-1-ND
Quantity Available 5.931
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS65001RUKT

Description IC CONV STPDWN 2.25MHZ DL 20WQFN
Expanded Description Handheld/Mobile Devices PMIC 20-WQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS6500x, TPS6500xx
Product Training Modules ESD Protection Basics
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 961 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Handheld/Mobile Devices
Current - Supply -
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-WQFN (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-24626-1

09:41:16 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,18000 26,18
10 23,49200 234,92
100 19,24720 1.924,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24626-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 17,72848
  • Digi-Reel® ? : 296-24626-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.931 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS65001RUKR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 11,07890
Send Feedback