Add To Favorites
Product Overview
Digi-Key Part Number 296-24625-1-ND
Quantity Available 1.334
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS65000RTET

Description IC CONV STP-DWN 2.25MHZ DL 16QFN
Expanded Description Handheld/Mobile Devices PMIC 16-WQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS6500x, TPS6500xx
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 961 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Handheld/Mobile Devices
Current - Supply -
Voltage - Supply 2.3 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-24625-1

02:12:39 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,86000 13,86
10 12,41800 124,18
100 9,98200 998,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24625-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 9,10000
  • Digi-Reel® ? : 296-24625-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.334 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS65000RTER-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 4,94380
Send Feedback