Add To Favorites
Product Overview
Digi-Key Part Number 296-24485-1-ND
Quantity Available 6.606
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS62231DRYT

Description IC REG BUCK 1.8V 0.5A SYNC 6SON
Expanded Description Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 6-UFDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.05V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-SON (1.45x1)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24485-1

04:57:20 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,42000 11,42
10 10,20100 102,01
100 7,95310 795,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24485-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 7,21496
  • Digi-Reel® ? : 296-24485-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.606 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39453-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 3,64838
  • Cut Tape (CT) ? : 296-39453-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.274 - Immediate
  • Unit Price: 9,94000
  • Digi-Reel® ? : 296-39453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.274 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback