Add To Favorites
Product Overview
Digi-Key Part Number 296-29645-1-ND
Quantity Available 3.757
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS62080DSGT

Description IC REG BUCK ADJ 1.2A SYNC 8WSON
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 1.2A 8-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series DCS-Control™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 4V
Current - Output 1.2A
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29645-1

21:45:05 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,77000 14,77
10 13,25800 132,58
100 10,65820 1.065,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41855-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 5,27625
  • Cut Tape (CT) ? : 296-41855-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.135 - Immediate
  • Unit Price: 12,81000
  • Digi-Reel® ? : 296-41855-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.135 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-29645-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 9,71600
  • Digi-Reel® ? : 296-29645-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.757 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback