Add To Favorites
Product Overview
Digi-Key Part Number 296-27866-1-ND
Quantity Available 13.208
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS61251DSGT

Description IC BOOST CONV ADJ 1.5A 8WSON
Expanded Description Battery Backup PMIC 8-WSON (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Battery Backup
Current - Supply 30µA
Voltage - Supply 2.3 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27866-1

15:09:45 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,28000 14,28
10 12,85900 128,59
100 10,33550 1.033,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39438-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 5,11875
  • Cut Tape (CT) ? : 296-39438-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.564 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 12,46000
  • Digi-Reel® ? : 296-39438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.564 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27866-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 9,42200
  • Digi-Reel® ? : 296-27866-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.208 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback