Add To Favorites
Product Overview
Digi-Key Part Number 296-24519-1-ND
Quantity Available 2.560
Can ship immediately

Factory Stock ?: 9.124
Manufacturer

Manufacturer Part Number

TPS61240DRVT

Description IC REG BOOST 5V 0.5A SYNC 6SON
Expanded Description Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA (Switch) 6-WDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 500mA (Switch)
Frequency - Switching 3.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-SON (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24519-1

17:28:47 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,87000 9,87
10 8,80600 88,06
100 6,86560 686,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24519-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.500 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 6,23084
  • Digi-Reel® ? : 296-24519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.560 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39437-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 3,15000
  • Cut Tape (CT) ? : 296-39437-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 811 - Immediate
  • Unit Price: 8,54000
  • Digi-Reel® ? : 296-39437-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 811 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback