Add To Favorites
Product Overview
Digi-Key Part Number 296-21684-1-ND
Quantity Available 1.555
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS61201DRCT

Description IC REG BST 3.3V 1.2A SYNC 10SON
Expanded Description Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A (Switch) 10-VFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS61200-02
Reference Design Library TPS61201EVM-179: 3.3V @ up to 1A; 0.5 ~ 5.5V in
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 959 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 1.2A (Switch)
Frequency - Switching 1.25MHz ~ 1.65MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21684-1

00:32:16 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,95000 19,95
10 17,93500 179,35
100 14,38980 1.438,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44338-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 7,13813
  • Cut Tape (CT) ? : 296-44338-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.814 - Immediate
  • Unit Price: 17,34000
  • Digi-Reel® ? : 296-44338-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.814 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-21684-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 13,14120
  • Digi-Reel® ? : 296-21684-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.555 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback