Add To Favorites
Product Overview
Digi-Key Part Number 296-15753-1-ND
Quantity Available 5.937
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

TPS61024DRCR

Description IC REG BOOST 3V 1.5A SYNC 10SON
Expanded Description Boost Switching Regulator IC Positive Fixed 3V 1 Output 1.5A (Switch) 10-VFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS61020, TPS61024-29
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 958 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.9V
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Current - Output 1.5A (Switch)
Frequency - Switching 600kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 296-15753-1

11:32:45 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,33000 15,33
10 13,75500 137,55
100 11,05720 1.105,72
500 9,08460 4.542,30
1.000 7,52724 7.527,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15753-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 6,30000
  • Digi-Reel® ? : 296-15753-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.937 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS61024DRCRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 6,30000
Send Feedback