Add To Favorites
Product Overview
Digi-Key Part Number 296-37830-1-ND
Quantity Available 1.944
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS56520PWPR

Description IC REG BUCK ADJ/PROG 5A 20HTSSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V 1 Output 5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS56x20
Design Resources TPS56520 Design with WEBENCH® Power Designer
Featured Product TPS56x20 Regulator with Voltage Scaling
Manufacturer Product Page TPS56520PWPR Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SWIFT™, D-CAP2™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Programmable)
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 1.87V
Current - Output 5A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-HTSSOP
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 296-37830-1

19:39:06 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,33000 22,33
10 20,07600 200,76
100 16,44930 1.644,93
500 14,00322 7.001,61
1.000 11,80998 11.809,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-37798-ND
  • Minimum Quantity: 1
  • Quantity Available: 190 - Immediate
    9.940 - Factory Stock ?
  • Unit Price: 26,04000
  • Tape & Reel (TR) ? : 296-37830-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 10,23750
  • Digi-Reel® ? : 296-37830-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.944 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback