Add To Favorites
Product Overview
Digi-Key Part Number 296-37302-1-ND
Quantity Available 5.227
Can ship immediately

Factory Stock ?: 402
Manufacturer

Manufacturer Part Number

TPS562209DDCT

Description IC REG BUCK ADJ 2A SYNC SOT-23-6
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS562209,TPS562209
Design Resources TPS562209 Design with WEBENCH® Power Designer
Reference Design Library TPS562209EVM-601: 1.05V @ 2A, 4.5 ~ 17V in, Buck
Manufacturer Product Page TPS562209DDCT Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series D-CAP2™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 0.765V
Voltage - Output (Max) 7V
Current - Output 2A
Frequency - Switching 650kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package SOT-6
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37302-1

12:52:33 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,31000 9,31
10 8,31600 83,16
100 6,48410 648,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37302-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 5,88448
  • Digi-Reel® ? : 296-37302-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.227 - Immediate
    402 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40812-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 3,33200
  • Cut Tape (CT) ? : 296-40812-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.794 - Immediate
  • Unit Price: 8,12000
  • Digi-Reel® ? : 296-40812-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.794 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback