Add To Favorites
Product Overview
Digi-Key Part Number 296-28348-1-ND
Quantity Available 198
Can ship immediately

Factory Stock ?: 1.919
Manufacturer

Manufacturer Part Number

TPS56121DQPT

Description IC REG BUCK ADJ 15A SYNC 22SON
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 22-LFDFN Exposed Pad
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SWIFT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 13.02V
Current - Output 15A
Frequency - Switching 300kHz, 500kHz, 950kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 22-LFDFN Exposed Pad
Supplier Device Package 22-SON-EP (6x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28348-1

06:48:03 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 59,01000 59,01
10 53,46700 534,67
100 44,07170 4.407,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37678-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 26,17312
  • Cut Tape (CT) ? : 296-37678-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.713 - Immediate
  • Unit Price: 51,32000
  • Digi-Reel® ? : 296-37678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.713 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-28348-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Factory Stock ?
  • Unit Price: 40,94076
  • Digi-Reel® ? : 296-28348-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 198 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback