Add To Favorites
Product Overview
Digi-Key Part Number 296-23850-1-ND
Quantity Available 3.333
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS55386PWPR

Description IC REG BUCK ADJ 3A DL 16HTSSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS55383,86
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 957 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 25.2V
Current - Output 3A
Frequency - Switching 630kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23850-1

12:03:09 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,78000 31,78
10 28,57400 285,74
100 23,40940 2.340,94
500 19,92774 9.963,87
1.000 16,80651 16.806,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23850-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 14,56875
  • Digi-Reel® ? : 296-23850-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.333 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS55386PWPRG4-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 14,56875
  • Tube ? : 296-34622-5-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 9.990 - Factory Stock ?
  • Unit Price: 27,27278
  • Tube ? : TPS55386PWPG4-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 9.990 - Factory Stock ?
  • Unit Price: 27,27278
Send Feedback