Add To Favorites
Product Overview
Digi-Key Part Number 296-19742-1-ND
Quantity Available 1.722
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS54317RHFT

Description IC REG BUCK ADJ 3A SYNC 24VQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 24-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SWIFT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.891V
Voltage - Output (Max) 3.3V
Current - Output 3A
Frequency - Switching 350kHz, 550kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (5x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-19742-1

19:21:22 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 35,63000 35,63
10 31,96900 319,69
100 26,19260 2.619,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19742-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 24,12592
  • Digi-Reel® ? : 296-19742-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.722 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS54317RHFR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14,17500
  • Tape & Reel (TR) ? : TPS54317RHFRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14,17500
  • Tape & Reel (TR) ? : TPS54317RHFTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 24,12592
Send Feedback