Add To Favorites
Product Overview
Digi-Key Part Number 296-28182-1-ND
Quantity Available 5.762
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS54240QDGQRQ1

Description IC REG BCK SPLIT RAIL ADJ 10MSOP
Expanded Description Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100, SWIFT™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck, Split Rail
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 39V
Current - Output 2.5A
Frequency - Switching 100kHz ~ 2.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-PowerPad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28182-1

11:35:04 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,76000 25,76
10 23,16300 231,63
100 18,98050 1.898,05
500 16,15768 8.078,84
1.000 13,62690 13.626,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28182-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 11,81250
  • Digi-Reel® ? : 296-28182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.762 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback