Add To Favorites
Product Overview
Digi-Key Part Number 296-30578-1-ND
Quantity Available 3.011
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS53318DQPT

Description IC REG BUCK ADJ 8A SYNC 22SON
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 22-LFDFN Exposed Pad
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series D-CAP™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 22V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 8A
Frequency - Switching 250kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 22-LFDFN Exposed Pad
Supplier Device Package 22-SON-EP (6x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30578-1

05:39:26 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 53,27000 53,27
10 48,13200 481,32
100 39,84890 3.984,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30578-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 36,94964
  • Digi-Reel® ? : 296-30578-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.021 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39408-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 23,62500
  • Cut Tape (CT) ? : 296-39408-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 46,34000
  • Digi-Reel® ? : 296-39408-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback