Add To Favorites
Product Overview
Digi-Key Part Number 296-35532-1-ND
Quantity Available 66.682
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS3839G33DQNR

Description IC LP SUPERVISRY CIRCUIT 4X2SON
Expanded Description Supervisor Push-Pull, Totem Pole Channel 4-X2SON (1x1)
Lead Free Status / RoHS Status Request inventory verification / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS3831/39
PCN Design/Specification Data Sheet Rev B 14/May/2013
Pin 1 Marking Update 04/May/2015
PCN Assembly/Origin Assembly/Test Site Addition 16/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 120 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-X2SON (1x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35532-1

03:22:44 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,60000 5,60
10 4,92800 49,28
100 3,77580 377,58
500 2,98494 1.492,47
1.000 2,38798 2.387,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35532-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 63.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,81125
  • Digi-Reel® ? : 296-35532-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 66.682 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS3839G33DQNT-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,09125
Send Feedback