Add To Favorites
Product Overview
Digi-Key Part Number 296-30395-1-ND
Quantity Available 16.856
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS3700DDCR

Description IC COMP WINDOW W/REF 6SOT
Expanded Description Comparator Window Open Drain 6-SOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS3700
Manufacturer Product Page TPS3700DDCR Specifications
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Window
Number of Elements 2
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 1.8 V ~ 18 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) -
Current - Output (Typ) -
Current - Quiescent (Max) 11µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 29µs
Hysteresis 5.5mV
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Mounting Type Surface Mount
Supplier Device Package 6-SOT
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30395-1

15:51:03 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,32000 13,32
10 11,95000 119,50
100 9,58800 958,80
500 7,88050 3.940,25
1.000 5,47256 5.472,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30395-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 5,47256
  • Digi-Reel® ? : 296-30395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.881 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-30437-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 12.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 10,08152
  • Cut Tape (CT) ? : 296-30437-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.955 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 15,30000
  • Digi-Reel® ? : 296-30437-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.955 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40741-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 5,47256
  • Cut Tape (CT) ? : 296-40741-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 605 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 13,32000
  • Digi-Reel® ? : 296-40741-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 605 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback