Add To Favorites
Product Overview
Digi-Key Part Number 296-41731-1-ND
Quantity Available 2.164
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS2412DR

Description IC OR CTLR N+1 8SOIC
Expanded Description OR Controller N+1 ORing Controller N-Channel N:1 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS2412/13
Manufacturer Product Page TPS2412DR Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - ON -
Delay Time - OFF 130ns
Current - Output (Max) -
Current - Supply 4.25mA
Voltage - Supply 3 V ~ 16.5 V
Applications N+1 Power Supplies, High Availability
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-41731-1

01:11:43 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,65000 20,65
10 18,53600 185,36
100 15,18440 1.518,44
500 12,92606 6.463,03
1.000 10,90152 10.901,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-23785-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.894 - Immediate
  • Unit Price: 24,22000
  • Tape & Reel (TR) ? : 296-41731-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 9,45000
  • Digi-Reel® ? : 296-41731-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.164 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback