Add To Favorites
Product Overview
Digi-Key Part Number 296-24545-1-ND
Quantity Available 6.520
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS22960DCNR

Description IC LOAD SWITCH LV DUAL SOT23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TPS22960
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 968 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.62 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 342 mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24545-1

16:49:38 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,13000 6,13
10 5,39300 53,93
100 4,12430 412,43
500 3,26768 1.633,84
1.000 1,98281 1.982,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24545-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,98281
  • Digi-Reel® ? : 296-24545-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.520 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback