Add To Favorites
Product Overview
Digi-Key Part Number 296-16939-1-ND
Quantity Available 4.921
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS2114APWR

Description IC OR CTRLR SRC SELECT 8TSSOP
Expanded Description OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS2114A/15A
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 967 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Source Selector Switch
FET Type N-Channel
Ratio - Input:Output 2:1
Internal Switch(s) Yes
Delay Time - ON 500µs
Delay Time - OFF 3ms
Current - Output (Max) 750mA
Current - Supply 55µA
Voltage - Supply 2.8 V ~ 5.5 V
Applications Handheld/Mobile Devices
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
For Use With
You May Also Be Interested In
  • AYZ0202AGRLC - C&K | 401-2013-1-ND DigiKey Electronics
  • AYZ0202AGRLC
  • C&K
  • SWITCH SLIDE DPDT 100MA 12V
  • Unit Price 9,66000
  • 401-2013-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-16939-1

05:27:19 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,33000 18,33
10 16,45500 164,55
100 13,20110 1.320,11
500 10,84996 5.424,98
1.000 7,53469 7.534,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16939-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 7,53469
  • Digi-Reel® ? : 296-16939-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.921 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34597-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 180 - Immediate
    4.200 - Factory Stock ?
  • Unit Price: 19,32000
  • Tube ? : TPS2114APWG4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 4.200 - Factory Stock ?
  • Unit Price: 13,49910
Send Feedback