Add To Favorites
Product Overview
Digi-Key Part Number 296-23996-1-ND
Quantity Available 6.850
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS2065DBVT

Description IC 1.5A PWR DIST SWITCH SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS2061-67
PCN Design/Specification Copper Wire Base Revision D 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 967 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1A
Rds On (Typ) 70 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23996-1

19:57:19 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,43000 10,43
10 9,34500 93,45
100 7,50960 750,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23996-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 7,35952
  • Digi-Reel® ? : 296-23996-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.850 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39354-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 4,16500
  • Cut Tape (CT) ? : 296-39354-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.953 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 10,08000
  • Digi-Reel® ? : 296-39354-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.953 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback