Add To Favorites
Product Overview
Digi-Key Part Number 296-29545-1-ND
Quantity Available 1.719
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS2065CDBVT

Description IC PWR SW USB 1.48A 1CH SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1A
Rds On (Typ) 96 mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29545-1

08:58:05 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,99000 10,99
10 9,82800 98,28
100 7,66150 766,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39353-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,70440
  • Cut Tape (CT) ? : 296-39353-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.754 - Immediate
  • Unit Price: 8,96000
  • Digi-Reel® ? : 296-39353-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.754 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-29545-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 6,95324
  • Digi-Reel® ? : 296-29545-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.719 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback