Add To Favorites
Product Overview
Digi-Key Part Number 296-39349-1-ND
Quantity Available 19.152
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPD6E05U06RVZR

Description TVS DIODE 5.5VWM 14VC 14UQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TPDxE05U06
Product Training Modules ESD Protection Basics
PCN Assembly/Origin Assembly/Test Site Addition 02/Sep/2015
Manufacturer Product Page TPD6E05U06RVZR Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 6
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs)
Power - Peak Pulse 40W
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-UFDFN
Supplier Device Package 14-USON (3.50x1.35)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39349-1

12:32:20 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,74000 5,74
10 5,06800 50,68
100 3,88570 388,57
500 3,07146 1.535,73
1.000 2,45714 2.457,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39349-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 2,16195
  • Digi-Reel® ? : 296-39349-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.152 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback