Add To Favorites
Product Overview
Digi-Key Part Number 296-38346-1-ND
Quantity Available 5.746
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPD4E6B06DPWR

Description TVS DIODE 5.5VWM 13VC 4X2SON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPD4E6B06
Product Training Modules ESD Protection Basics
PCN Assembly/Origin Additional Assembly & Test Site 14/Dec/2015
Manufacturer Product Page TPD4E6B06DPWR Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 13V (Typ)
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 40W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 4-XFDFN Exposed Pad
Supplier Device Package 4-X2SON (0.80x0.80)
 
Additional Resources
Standard Package ? 1
Other Names 296-38346-1

11:59:23 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,99000 3,99
10 3,40900 34,09
100 2,54380 254,38
500 1,99864 999,32
1.000 1,54441 1.544,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38346-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,36710
  • Digi-Reel® ? : 296-38346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.746 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback