TPD2S017DBVR | ||
---|---|---|
DigiKey Part Number | 296-25216-2-ND - Tape & Reel (TR) 296-25216-1-ND - Cut Tape (CT) 296-25216-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPD2S017DBVR | |
Description | TVS DEVICE MIXED 11V SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TPD2S017DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 11V | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.32000 | kr.4.32 |
10 | kr.3.67200 | kr.36.72 |
100 | kr.2.55440 | kr.255.44 |
500 | kr.1.99430 | kr.997.15 |
1.000 | kr.1.62098 | kr.1,620.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.44907 | kr.4,347.21 |
6.000 | kr.1.37540 | kr.8,252.40 |
9.000 | kr.1.27715 | kr.11,494.35 |
30.000 | kr.1.24768 | kr.37,430.40 |