Add To Favorites
Product Overview
Digi-Key Part Number 296-39339-1-ND
Quantity Available 1.123
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPA6120A2DWPR

Description IC AMP AUDIO .08W HIFI 20SOPWR
Expanded Description Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-SO PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPA6120A2
Reference Design Library TPA6120A2EVM: High Fidelity Head Phone Amp
Manufacturer Product Page TPA6120A2DWPR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 80mW x 2 @ 600 Ohm
Voltage - Supply 10 V ~ 30 V, ±5 V ~ 15 V
Features Differential Inputs, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 20-SO PowerPad
Package / Case 20-SOIC (0.295", 7.50mm Width) Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39339-1

22:35:48 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,71000 38,71
10 34,74800 347,48
100 28,47040 2.847,04
500 24,23638 12.118,19
1.000 20,44035 20.440,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-16920-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.066 - Immediate
  • Unit Price: 44,73000
  • Tape & Reel (TR) ? : 296-39339-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 17,71875
  • Digi-Reel® ? : 296-39339-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.123 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback