Add To Favorites
Product Overview
Digi-Key Part Number 296-23477-1-ND
Quantity Available 3.311
Can ship immediately
Manufacturer

Manufacturer Part Number

TPA3121D2PWPR

Description IC AMP AUDIO PWR 30W D 24TSSOP
Expanded Description Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 24-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPA3121D2
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 863 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 30W x 1 @ 8 Ohm; 15W x 2 @ 4 Ohm
Voltage - Supply 10 V ~ 26 V
Features Depop, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-HTSSOP
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23477-1

07:28:56 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,87000 20,87
10 18,74600 187,46
100 15,03840 1.503,84
500 12,36006 6.180,03
1.000 8,58338 8.583,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-34553-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 164 - Immediate
    780 - Factory Stock ?
  • Unit Price: 22,77000
  • Tape & Reel (TR) ? : 296-23477-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 8,58338
  • Digi-Reel® ? : 296-23477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.311 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TPA3121D2PWPG4-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 780 - Factory Stock ?
  • Unit Price: 16,74433
Send Feedback