Add To Favorites
Product Overview
Digi-Key Part Number 296-25121-1-ND
Quantity Available 21.914
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPA3111D1PWPR

Description IC AMP AUD PWR 10W MONO 28HTSSOP
Expanded Description Amplifier IC 1-Channel (Mono) Class D 28-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SpeakerGuard™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 10W x 1 @ 8 Ohm
Voltage - Supply 8 V ~ 26 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 28-HTSSOP
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25121-1

00:54:30 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,46000 12,46
10 11,17900 111,79
100 8,98380 898,38
500 7,38122 3.690,61
1.000 6,11590 6.115,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25121-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 20.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 5,11875
  • Digi-Reel® ? : 296-25121-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.914 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-25128-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 764 - Immediate
    5.650 - Factory Stock ?
  • Unit Price: 14,49000
Send Feedback