Add To Favorites
Product Overview
Digi-Key Part Number 296-25430-1-ND
Quantity Available 5.838
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPA2016D2RTJR

Description IC AMP AUDIO PWR 2.8W D 20QFN
Expanded Description Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPA2016D2
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 862 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 2.8W x 2 @ 4 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Differential Inputs, I²C, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 20-QFN (4x4)
Package / Case 20-WFQFN Exposed Pad
 
For Use With
You May Also Be Interested In
  • TSL2561T - ams | TSL2561-TCT-ND DigiKey Electronics
  • TSL2561T
  • ams
  • IC LIGHT TO DGTL CONV 6-TMB
  • Unit Price 25,13000
  • TSL2561-TCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-25430-1

23:49:32 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,33000 22,33
10 20,07600 200,76
100 16,44930 1.644,93
500 14,00322 7.001,61
1.000 11,80998 11.809,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-32452-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 17,48264
  • Cut Tape (CT) ? : 296-32452-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.488 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: 25,76000
  • Digi-Reel® ? : 296-32452-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.488 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-25430-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 10,23750
  • Digi-Reel® ? : 296-25430-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.838 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback