Add To Favorites
Product Overview
Digi-Key Part Number 296-25145-1-ND
Quantity Available 6.661
Can ship immediately

Factory Stock ?: 4.750
Manufacturer

Manufacturer Part Number

TMP302BDRLT

Description IC TEMP SWITCH 1.4V LP SOT-563
Expanded Description Thermostat 70°C, 75°C, 80°C, 85°C Active Low Open Drain 6-SOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TMP302A,B,C,D
Product Training Modules WEBENCH Sensor Designer
Manufacturer Product Page TMP302BDRLT Specifications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 989 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 70°C, 75°C, 80°C, 85°C
Accuracy ±2°C
Current - Output (Max) 10mA
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features Selectable Trip Point
Voltage - Supply 1.4 V ~ 3.6 V
Current - Supply 8µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package 6-SOT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25145-1

16:42:56 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,19000 7,19
10 5,93600 59,36
25 5,21720 130,43
100 3,69210 369,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41838-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,58625
  • Tape & Reel (TR) ? : 296-25145-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.750 - Immediate
    4.750 - Factory Stock ?
  • Unit Price: 3,06476
  • Digi-Reel® ? : 296-25145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.661 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback