Add To Favorites
Product Overview
Digi-Key Part Number 296-43662-1-ND
Quantity Available 2.577
Can ship immediately
Manufacturer

Manufacturer Part Number

TMP102AIDRLTG4

Description SENSOR TEMPERATURE SMBUS SOT563
Expanded Description Temperature Sensor Digital, Local -40°C ~ 125°C 11 b SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 1.4 V ~ 3.6 V
Resolution 11 b
Features One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Additional Resources
Standard Package ? 1
Other Names 296-43662-1

21:04:25 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,77000 14,77
10 11,96300 119,63
25 9,57320 239,33
100 7,97720 797,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43662-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 6,70824
  • Digi-Reel® ? : 296-43662-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.577 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TMP102AIDRLRG4-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,93750
Send Feedback