Add To Favorites
Product Overview
Digi-Key Part Number 296-37914-1-ND
Quantity Available 3.721
Can ship immediately

Factory Stock ?: 5.996
Manufacturer

Manufacturer Part Number

TMP007AIYZFT

Description SENSOR TEMP I2C/SMBUS 8DSBGA
Expanded Description Temperature Sensor Digital, Infrared (IR) -40°C ~ 125°C 14 b 8-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TMP007
Product Training Modules WEBENCH Sensor Designer
Featured Product TMP007 Infrared Thermopile Sensor
PCN Assembly/Origin Datasheet Update 30/Jul/2015
Manufacturer Product Page TMP007AIYZFT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Infrared (IR)
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 2.5 V ~ 5.5 V
Resolution 14 b
Features One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest) ±1°C
Test Condition -40°C ~ 125°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-UFBGA, DSBGA
Supplier Device Package 8-DSBGA
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37914-1

11:05:01 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 51,59000 51,59
10 40,21500 402,15
25 32,63120 815,78
100 28,07700 2.807,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37914-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.500 - Immediate
    5.750 - Factory Stock ?
  • Unit Price: 23,45504
  • Digi-Reel® ? : 296-37914-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.721 - Immediate
    5.750 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback