Add To Favorites
Product Overview
Digi-Key Part Number 296-39621-1-ND
Quantity Available 354
Can ship immediately

Factory Stock ?: 8.250
Manufacturer

Manufacturer Part Number

TMP006BIYZFT

Description SENSOR TEMPERATURE SMBUS 8DSBGA
Expanded Description Temperature Sensor Digital, Infrared (IR) -40°C ~ 125°C 15 b 8-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TMP006(B)
Manufacturer Product Page TMP006BIYZFT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Infrared (IR)
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote 20°C ~ 60°C (IR)
Output Type I²C/SMBus
Voltage - Supply 2.2 V ~ 5.5 V
Resolution 15 b
Features Shutdown Mode
Accuracy - Highest (Lowest) ±1°C (±1.5°C)
Test Condition 0°C ~ 60°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-UFBGA, DSBGA
Supplier Device Package 8-DSBGA
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39621-1

17:08:52 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,74000 40,74
10 31,77300 317,73
25 25,77680 644,42
100 22,17950 2.217,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39621-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    8.250 - Factory Stock ?
  • Unit Price: 18,52844
  • Digi-Reel® ? : 296-39621-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 354 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback