Add To Favorites
Product Overview
Digi-Key Part Number 296-29198-1-ND
Quantity Available 10.435
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLV810MDBZR

Description IC VOLT SUPERVISR 4.38V SOT23-3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV810x
PCN Design/Specification Wire Chg 19/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 120 ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names 296-29198-1

14:48:52 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,37000 4,37
10 3,83500 38,35
100 2,93280 293,28
500 2,32368 1.161,84
1.000 1,41000 1.410,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29198-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,41000
  • Digi-Reel® ? : 296-29198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.435 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV810MDBZT-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,63033
Send Feedback