Add To Favorites
Product Overview
Digi-Key Part Number 296-42284-1-ND
Quantity Available 1.038
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLV73330PDBVT

Description IC REG LDO 3V 0.3A 5SOT23
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3V 300mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV733P
Manufacturer Product Page TLV73330PDBVT Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 300mA
Voltage - Dropout (Typical) 0.26V @ 300mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 360mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names 296-42284-1

14:38:04 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,45700 24,57
100 1,83680 183,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42284-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,65620
  • Digi-Reel® ? : 296-42284-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.038 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-42370-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,69125
  • Cut Tape (CT) ? : 296-42370-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.444 - Immediate
  • Unit Price: 3,29000
  • Digi-Reel® ? : 296-42370-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.444 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback