Add To Favorites
Product Overview
Digi-Key Part Number 296-30486-1-ND
Quantity Available 3.368
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLV71733PDQNT

Description IC REG LDO 3.3V 0.15A 4X2SON
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA 4-X2SON (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.215V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-X2SON (1x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30486-1

22:56:14 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,65300 26,53
100 1,97820 197,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30486-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,78360
  • Digi-Reel® ? : 296-30486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.368 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-36777-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 0,98175
  • Cut Tape (CT) ? : 296-36777-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.545 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 3,57000
  • Digi-Reel® ? : 296-36777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.545 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback