Add To Favorites
Product Overview
Digi-Key Part Number 296-27894-1-ND
Quantity Available 1.546
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLV70231DBVT

Description IC REG LDO 3.1V 0.3A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3.1V 300mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.1V
Current - Output 300mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 320mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27894-1

12:27:46 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,45800 34,58
100 2,58440 258,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27894-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,32960
  • Digi-Reel® ? : 296-27894-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.546 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-36766-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,20435
  • Cut Tape (CT) ? : 296-36766-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.068 - Immediate
  • Unit Price: 3,50000
  • Digi-Reel® ? : 296-36766-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.068 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback