Add To Favorites
Product Overview
Digi-Key Part Number 296-32406-1-ND
Quantity Available 11.172
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLV62090RGTT

Description IC REG BUCK ADJ 3A SYNC 16QFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV62090
PCN Design/Specification Revision 12/Apr/2016
PCN Assembly/Origin Qualification Assembly/Test Site 31/Mar/2014
Fabrication Site Addition 17/Dec/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series DCS-Control™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.5V
Current - Output 3A
Frequency - Switching 1.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-32406-1

11:12:34 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,45000 14,45
10 12,95100 129,51
100 10,39100 1.039,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39271-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 5,15531
  • Cut Tape (CT) ? : 296-39271-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.096 - Immediate
  • Unit Price: 12,55000
  • Digi-Reel® ? : 296-39271-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.096 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32406-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 9,48932
  • Digi-Reel® ? : 296-32406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.172 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback